Manufacturer Part #
AT27C4096-90PU
AT27C4096 Series One Time Programmable 4 Mb ( 256K x 16) 90ns EPROM - PDIP-40
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Tube Package Style:PDIP-40 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip AT27C4096-90PU - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change: Qualification of MTAI as an additional final test site for AT27C512R-70PU, AT27C256R-45PU, AT27C256R-70PU, AT27C512R-45PU, AT27C4096-55PU, AT27C4096-90PU, AT27C020-90PU, AT27C040-70PU, AT27C040-90PU, AT27C080-90PU, AT27C010-70PU, AT27C020-55PU, AT27C040-90JU, AT27C080-90JU, AT27C040-70JU, AT27C040-70JU-T, AT27C040-90JU-T, AT27C080-90JU-T, AT27C010-45JU-T, AT27C010-45JU, AT27C010-70JU, AT27C010-70JU-T, AT27BV256-70JU, AT27LV256A-90JU, AT27BV256-70JU-T, AT27BV010-90JU-T, AT27C256R-70JU, AT27LV010A-70JU-T, AT27LV020A-12JU, AT27LV020A-12JU-T, AT27C256R-45JU, AT27C512R-70JU, AT27C256R-70JU-306, AT27C256R-45JU-T, AT27C256R 70JU-T, AT27C512R-45JU, AT27C020-55JU-T, AT27C512R-45JU-T, AT27C512R-70JU-T, AT27C020-55JU, AT27C020-90JU, AT27C020-90JU-T, AT27LV256A-90JU-T, AT27BV010-90JU, AT27LV010A-70JU, AT27LV512A-90JU, and AT27LV512A-90JU-T catalog part numbers (CPN) available in various packagesReason for Change: To improve on-time delivery performance by qualifying MTAI as an additional final test site.Estimated Qualification Completion Date: February 2026
Description of Change: Qualification of MMT as a new final test site for selected AT27C1024-45PU, AT27C1024-70PU, AT27C4096-90PU and AT27C4096-55PU catalog part numbers (CPN) available in 40L PDIP (.600in) package.Reason for Change: To improve manufacturability by qualifying MMT as a new final test siteEstimated Qualification Completion Date: April 2025
Part Status:
Microchip AT27C4096-90PU - Technical Attributes
| Memory Density: | 4Mb |
| Memory Organization: | 256 K x 16 |
| Supply Voltage-Nom: | 5V |
| Access Time-Max: | 90ns |
| Temperature Grade: | Industrial |
| Package Style: | PDIP-40 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
10 per Tube
Package Style:
PDIP-40
Mounting Method:
Surface Mount