text.skipToContent text.skipToNavigation

Manufacturer Part #

FM24CL16B-G

FM24CL16B Series 16 kb Serial 5 V F-RAM Memory - SOIC-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
Infineon Technologies FM24CL16B-G - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 16kb
Interface Type: I2C
Memory Organization: 2K x 8
Supply Voltage-Nom: 2.7V to 3.65V
Temperature Range: -40°C to +85°C
Supply Current: 300µA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,760
USA:
7,760
8,730
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
97
Multiple Of:
97
Total
$97.00
USD
Quantity
Unit Price
97
$1.00
194
$0.98
291
$0.97
388
$0.965
485+
$0.94
Product Variant Information section