text.skipToContent text.skipToNavigation

Manufacturer Part #

FM24CL64B-DG

FM24CL64 Series 64 Kb (8 K x 8) 3 V 3 us Serial F-RAM Memory - TDFN-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Infineon Technologies FM24CL64B-DG - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 64kb
Interface Type: I2C
Memory Organization: 8K x 8
Supply Voltage-Nom: 2.7V to 3.65V
Temperature Range: -40°C to +85°C
Supply Current: 300µA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1620
Multiple Of:
81
Total
$2,640.60
USD
Quantity
Unit Price
81
$1.69
162
$1.67
243
$1.66
324
$1.65
405+
$1.63
Product Variant Information section