text.skipToContent text.skipToNavigation

Manufacturer Part #

MR0A08BYS35

MR0A08 Series 128 K x 8 Bit 3.3 V 35 ns Asynchronous MRAM Memory - TSOP II-44

ECAD Model:
Mfr. Name: Everspin Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everspin Technologies MR0A08BYS35 - Technical Attributes
Attributes Table
Memory Density: 1Mb
Interface Type: Parallel
Memory Organization: 128 K x 8
Supply Voltage-Nom: 3.3V
Access Time-Max: 35ns
Temperature Range: 0°C to 70°C
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
270
Multiple Of:
270
Total
$3,866.40
USD
Quantity
Unit Price
270+
$14.32
Product Variant Information section