Manufacturer Part #
MR25H10CDCR
MR25H10 Series 128 k x 8 1 Mb 3 V Surface Mount Serial SPI MRAM - DFN-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Everspin Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:DFN-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Everspin Technologies MR25H10CDCR - Technical Attributes
Attributes Table
| Memory Density: | 1Mb |
| Interface Type: | Serial |
| Memory Organization: | 128 K x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Range: | -40°C to +85°C |
| Package Style: | DFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
4,000+
$7.40
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
DFN-8
Mounting Method:
Surface Mount