text.skipToContent text.skipToNavigation

Manufacturer Part #

MR25H256ACDF

MR25H256A Series 256 Kb (32K x 8) 3.6 V Surface Mount Serial SPI MRAM - DFN-8

ECAD Model:
Mfr. Name: Everspin Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everspin Technologies MR25H256ACDF - Technical Attributes
Attributes Table
Memory Density: 256kb
Interface Type: SPI
Memory Organization: 32 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 10ns
Temperature Range: -40°C to +85°C
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1140
Multiple Of:
570
Total
$5,358.00
USD
Quantity
Unit Price
570+
$4.70
Product Variant Information section