text.skipToContent text.skipToNavigation

Manufacturer Part #

MR25H256MDFR

MR25H256 Series 256K (32K x 8) 3.6 V Surface Mount Serial SPI MRAM - DFN-8

ECAD Model:
Mfr. Name: Everspin Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everspin Technologies MR25H256MDFR - Technical Attributes
Attributes Table
Memory Density: 256kb
Interface Type: SPI
Memory Organization: 32 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Range: -40°C to +125°C
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$60,000.00
USD
Quantity
Unit Price
4,000+
$15.00
Product Variant Information section