text.skipToContent text.skipToNavigation

Manufacturer Part #

MR2A16AVMA35

4Mb 256Kx16 48-BGA

ECAD Model:
Mfr. Name: Everspin Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everspin Technologies MR2A16AVMA35 - Technical Attributes
Attributes Table
Memory Density: 4Mb
Interface Type: Parallel
Memory Organization: 256 K x 16
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 35ns
Temperature Range: -40°C to +105°C
Package Style:  BGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
348
Multiple Of:
348
Total
$9,653.52
USD
Quantity
Unit Price
348+
$27.74
Product Variant Information section