text.skipToContent text.skipToNavigation

Manufacturer Part #

MR2A16AYS35R

4Mb, 256Kx16, 44-TSOP, 3.3V, 0 to +70C, T&R,

ECAD Model:
Mfr. Name: Everspin Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everspin Technologies MR2A16AYS35R - Technical Attributes
Attributes Table
Memory Density: 4Mb
Interface Type: Parallel
Memory Organization: 256 K x 16
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 35ns
Temperature Range: 0°C to 70°C
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$40,440.00
USD
Quantity
Unit Price
1,500+
$26.96
Product Variant Information section