text.skipToContent text.skipToNavigation

Manufacturer Part #

MR4A16BUYS45

MR4A16BUYS45 Series 16 Mb (x16) Automotive Temperature Range MRAM

ECAD Model:
Mfr. Name: Everspin Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everspin Technologies MR4A16BUYS45 - Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 1 M x 16
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 45ns
Temperature Range: -40°C to +125°C
Package Style:  TSOP II-54
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
216
Multiple Of:
108
Total
$13,230.00
USD
Quantity
Unit Price
216+
$61.25
Product Variant Information section