text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14B104LA-ZS45XI

CY14B104 Series 4 Mb (512 K x 8) 3.3 V 45 ns - TSOP-44

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Infineon Technologies CY14B104LA-ZS45XI - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 45ns
Interface: Parallel
Power Dissipation: 1W
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +15°C
Moisture Sensitivity Level: 3
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,350
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
135
Multiple Of:
135
Total
$4,326.75
USD
Quantity
Unit Price
135+
$32.05
Product Variant Information section