Manufacturer Part #
CY14B104NA-ZS25XIT
S8,256X16,2.7-3.6V,44 PIN TSOP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TSOP II-44 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon CY14B104NA-ZS25XIT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
File
Date
Molding Compound Change
12/09/2024 Details and Download
Part Status:
Active
Active
Infineon CY14B104NA-ZS25XIT - Technical Attributes
Attributes Table
| Memory Density: | 4Mb |
| Memory Organization: | 256 K x 16 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Access Time-Max: | 25ns |
| Interface: | Parallel |
| Power Dissipation: | 1W |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TSOP II-44 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$28.38
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TSOP II-44
Mounting Method:
Surface Mount