text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14B256KA-SP45XIT

nvSRAM with RTC, 256Kb (32K x 8), 3V, I-Temp, 45ns, 48 pin SSOP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY14B256KA-SP45XIT - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32Kb x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 45ns
Interface: Parallel
Power Dissipation: 1W
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  SSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$13,190.00
USD
Quantity
Unit Price
1,000+
$13.19
Product Variant Information section