text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14V104NA-BA25XIT

NVRAM 1Mb 25ns 256K x 16 nvSRAM

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CY14V104NA-BA25XIT - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256Kb x 16
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 25s
Interface: Parallel
Power Dissipation: 1W
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$68,300.00
USD
Quantity
Unit Price
2,000+
$34.15
Product Variant Information section