text.skipToContent text.skipToNavigation

Manufacturer Part #

M24C32-RMN6TP

M24C32 Series 32 Kb (4 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics M24C32-RMN6TP - Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The M24C32-RMN6TP is a part of M24C32 series I2C Interface Protocol. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.

The M24C32-R devices are I2C-compatible electrically erasable programmable memories (EEPROM). They are organized as 4096 × 8 bits. I2C uses a two-wire serial interface, comprising a bidirectional data line and a clock line. The devices carry a built-in 4-bit device type identifier code (1010) in accordance with the I2C bus definition.

Features:

  • Compatible with all I2C bus modes:
    • 1 MHz Fast-mode Plus
    • 400 kHz Fast mode
    • 100 kHz Standard mode
  • Memory array:
    • 32 Kb (4 Kbytes) of EEPROM
    • Page size: 32 bytes
  • M24C32-DF: additional Write lockable Page (Identification page)
  • Write
    • Byte Write within 5 ms
    • Page Write within 5 ms
  • Random and Sequential Read modes
  • Write protect of the whole memory array
  • Single supply voltage:
    • M24C32-R: 1.8 V to 5.5 V
  • Enhanced ESD/Latch-Up protection
  • More than 1 million Write cycles
  • More than 40-year data retention
  • Packages
    • ECOPACK2® (RoHS-compliant and halogen-free)
    • PDIP8 package: ECOPACK1® (RoHS-compliant)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
10000
Multiple Of:
2500
Total
$1,030.00
USD
Quantity
Unit Price
2,500
$0.105
5,000+
$0.103