Manufacturer Part #
M24C32-WDW6TP
M24C32 Series 32 Kb (4 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - TSSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:TSSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics M24C32-WDW6TP - Product Specification
STMicroelectronics M24C32-WDW6TP - Technical Attributes
Attributes Table
| Package Style: | TSSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The M24C32-WDW6TP is a Serial 32-Kbit I2C-compatible EEPROM (Electrically Erasable Programmable Memory). This is organized as 4 K × 8 bits. This can operate with a supply voltage from 2.5 V to 5.5 V over an ambient temperature range of -40 °C to +85 °C.
Features:
- Compatible with all I2C bus modes:
- 1 MHz
- 400 kHz
- 100 kHz
- Memory array:
- 32 Kbit (4 Kbytes) of EEPROM
- Page size: 32 bytes
- Additional Write lockable page (M24C32-D order codes)
- Single supply voltage:
- 1.7 V to 5.5 V over –40 °C / +85 °C
- 1.6 V to 5.5 V over –20 °C / +85 °C
- Write:
- Byte Write within 5 ms (10 ms when VCC = 1.6 V)
- Page Write within 5 ms (10 ms when VCC = 1.6 V)
- Random and sequential Read modes
- Write protect of the whole memory array
- Enhanced ESD/Latch-Up protection
- More than 4 million Write cycles
- More than 200-year data retention
- Packages:
- RoHS compliant and halogen-free (ECOPACK®)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000+
$0.104
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount