text.skipToContent text.skipToNavigation

Manufacturer Part #

M93C66-WMN6TP

M93C66 Series 4 Kb (512 x 8 / 256 x 16) 2.5 V Microwire® Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2316
Product Specification Section
STMicroelectronics M93C66-WMN6TP - Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The M93C66-WMN6TP is a 4 Kbit microwire serial access EEPROMS; available in SOIC-8 package.

This device is an electrically erasable programmable memory (EEPROM) devices. It is accessed through a Serial Data input (D) and Serial Data output (Q) using the MICROWIRE bus protocol.

Features:

  • Industry standard MICROWIRE bus
  • Single supply voltage:
  • 4.5 V to 5.5 V for M93Cx6
  • 2.5 V to 5.5 V for M93Cx6-W
  • 1.8 V to 5.5 V for M93Cx6-R
  • Dual organization: by word (x16) or byte (x8)
  • Programming instructions that work on: byte, word or entire memory
  • Self-timed programming cycle with auto-erase: 5 ms
  • READY/BUSY signal during programming
  • 2 MHz clock rate
  • Sequential read operation
  • Enhanced ESD/latch-up behavior
  • More than 1 million write cycles
  • More than 40 year data retention
  • Packages
  • RoHS-compliant (ECOPACK1®)
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$300.00
USD
Quantity
Unit Price
2,500
$0.12
5,000+
$0.117