Manufacturer Part #
M95020-WMN6P
M95020 Series 2 Kb (256 x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics M95020-WMN6P - Product Specification
STMicroelectronics M95020-WMN6P - Technical Attributes
Attributes Table
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The M95020-WMN6P is a part of M95020 series SPI Interface Protocol. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.
The M95020 is a 4 Kbit (512 x 8) electrically erasable programmable memory (EEPROM), accessed by a high speed SPI-compatible bus. The other members of the family (M95010) are identical, though proportionally smaller (2 and 1 Kbit, respectively).
Features:
- Compatible with SPI bus serial interface (Positive clock SPI modes)
- Single supply voltage:
- 2.5 to 5.5V
- High speed
- 10 MHz Clock Rate, 5ms Write Time
- Status Register
- Byte and Page Write (up to 16 bytes)
- Self-timed programming cycle
- Adjustable size read-only EEPROM area
- Enhanced ESD protection
- More than 1 Million write cycles
- More than 40-year data retention
- Packages
- ECOPACK® (RoHS compliant)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
150
$0.153
300
$0.151
750
$0.148
1,500
$0.146
3,000+
$0.141
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount