Manufacturer Part #
M95256-WMN6P
M95256 Series 256 Kb (32 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2420 | ||||||||||
Product Specification Section
STMicroelectronics M95256-WMN6P - Product Specification
STMicroelectronics M95256-WMN6P - Technical Attributes
Attributes Table
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The M95256-WMN6P is a part of M95256 series SPI Interface Protocol. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.
The M95256 and M95256-W are electrically erasable programmable memory (EEPROM) devices. They are accessed by a high speed SPI-compatible bus. Their memory array is organized as 32768 × 8 bits.
Features:
- Compatible with the Serial Peripheral Interface (SPI) bus
- Memory array
- 256 Kb (32 Kbytes) of EEPROM
- Page size: 64 bytes
- Additional Write lockable Page (Identification page)
- Write (self-timed cycle)
- Byte Write within 5 ms
- Page Write within 5 ms
- Write Protect: quarter, half or whole memory array
- High-speed clock frequency (20 MHz)
- Single supply voltage: 1.8 V to 5.5 V
- More than 1 million Write cycles
- More than 40-year data retention
- Enhanced ESD Protection
- Packages
- ECOPACK2®(RoHS compliant and Halogen-free)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$0.265
300
$0.26
500
$0.255
1,500
$0.25
2,500+
$0.245
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount