text.skipToContent text.skipToNavigation

Manufacturer Part #

23LC1024-I/SN

23LC1024 Series 1 Mb (128 K x 8) 5.5 V 20 MHz SPI Serial SRAM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Microchip 23LC1024-I/SN - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Temperature Grade: Industrial
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
504
USA:
504
1,904
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$27.80
USD
Quantity
Unit Price
10
$2.78
25
$2.74
50
$2.71
100
$2.68
200+
$2.62
Product Variant Information section