Manufacturer Part #
70V24L20PFGI
IC SRAM 64K PARALLEL 100TQFP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:45 per Tray Package Style:TQFP-100 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 70V24L20PFGI - Technical Attributes
Attributes Table
| Memory Density: | 64kb |
| Memory Organization: | 4 K x 16 |
| Number of Words: | 4 K |
| Word Length: | 16b |
| Supply Voltage-Nom: | 3V to 3.6V |
| Access Time-Max: | 20ns |
| Temperature Grade: | Industrial |
| Data Bus Width: | 16b |
| Supply Current: | 130mA |
| Operating Temperature: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Interface Type: | Parallel |
| Package Style: | TQFP-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
270+
$31.79
Product Variant Information section
Available Packaging
Package Qty:
45 per Tray
Package Style:
TQFP-100
Mounting Method:
Surface Mount