text.skipToContent text.skipToNavigation

Manufacturer Part #

71016S12PHG

SRAM - Asynchronous Memory IC 1Mb (64K x 16) Parallel 12ns 44-TSOP II

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 71016S12PHG - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 64 K x 16
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 12ns
Temperature Grade: Commercial
Operating Temperature: 0°C to 70°C
Storage Temperature Range: -55°C to +125°C
Interface Type: Parallel
Package Style:  TSOP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
135
Multiple Of:
135
Total
$438.75
USD
Quantity
Unit Price
135+
$3.25
Product Variant Information section