text.skipToContent text.skipToNavigation

Manufacturer Part #

71016S15PHGI

1Mb (64Kbx16) Asynch SRAM 5V 15ns 44-pin TSOP II Industrial (-40C to +85C)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 71016S15PHGI - Technical Attributes
Attributes Table
Memory Density: 1Mb
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 15ns
Temperature Grade: Industrial
Supply Current: 50mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Interface Type: Parallel
Type: Fast
Package Style:  TSOP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
135
Multiple Of:
135
Total
$438.75
USD
Quantity
Unit Price
135+
$3.25
Product Variant Information section