text.skipToContent text.skipToNavigation

Manufacturer Part #

71024S12TYG8

SRAM 128Kx8 ASYNCHRONOUS 5.0V SOJ 300mil commercial temp

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 71024S12TYG8 - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 12ns
Temperature Grade: Commercial
Operating Temperature: 0°C to 70°C
Storage Temperature Range: -55°C to +125°C
Interface Type: Parallel
Package Style:  SOJ-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$2,400.00
USD
Quantity
Unit Price
1,000+
$2.40
Product Variant Information section