Manufacturer Part #
71321LA55PPGI
SRAM 2K x 8 Dual-Port RAM
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:160 per Tray Package Style:TQFP-52 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 71321LA55PPGI - Technical Attributes
Attributes Table
| Memory Density: | 16kb |
| Memory Organization: | 2 K x 8 |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Access Time-Max: | 55ns |
| Temperature Grade: | Industrial |
| Operating Temperature: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Interface Type: | Parallel |
| Package Style: | TQFP-52 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
160+
$13.32
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
TQFP-52
Mounting Method:
Surface Mount