text.skipToContent text.skipToNavigation

Manufacturer Part #

71V016SA10PHG8

IDT71V016SA Series 1 Mb (64 K x 16) 3.3 V 10 ns CMOS Static RAM - TSOP II-44

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 71V016SA10PHG8 - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 64 K x 16
Supply Voltage-Nom: 3.6V to 3.15V
Access Time-Max: 10ns
Temperature Grade: Commercial
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$3,825.00
USD
Quantity
Unit Price
1,500+
$2.55
Product Variant Information section