text.skipToContent text.skipToNavigation

Manufacturer Part #

71V416L15PHGI

3.3V CMOS Static RAM 4 Meg (256K x 16-Bit)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Renesas 71V416L15PHGI - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256 K x 16
Number of Words: 256 K
Word Length: 16b
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 15ns
Temperature Grade: Industrial
Data Bus Width: 16b
Supply Current: 160mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Interface Type: Parallel
Type: Fast
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
51
USA:
51
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
51
Multiple Of:
135
Total
$422.79
USD
Quantity
Unit Price
135+
$8.29
Product Variant Information section