text.skipToContent text.skipToNavigation

Manufacturer Part #

AS6C1008-55PIN

1Mb Asynch SRAM 55ns PDIP I-Temp

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2204
Product Specification Section
Alliance Memory AS6C1008-55PIN - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128K x 8
Supply Voltage-Nom: 2.7V to 5.5V
Access Time-Max: 55ns
Temperature Grade: Industrial
Supply Current: 10mA
Operating Temperature: -40°C to +85°C
Interface Type: Parallel
Package Style:  PDIP-32
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1300
Multiple Of:
13
Total
$9,854.00
USD
Quantity
Unit Price
13
$7.75
26
$7.70
39
$7.67
52
$7.65
65+
$7.58
Product Variant Information section