Manufacturer Part #
AS6C1008-55STIN
AS6C1008 Series 1-Mbit (128 K x 8) 3 V 55 ns CMOS Static RAM - TSOP-32
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Alliance Memory | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:234 per Tray Package Style:TSOP-32 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
Alliance Memory AS6C1008-55STIN - Product Specification
Alliance Memory AS6C1008-55STIN - Technical Attributes
Attributes Table
| Memory Density: | 1Mb |
| Memory Organization: | 128 K x 8 |
| Supply Voltage-Nom: | 3V |
| Access Time-Max: | 55ns |
| Temperature Grade: | Industrial |
| Package Style: | TSOP-32 |
| Mounting Method: | Surface Mount |
Features & Applications
The AS6C1008 is a 1,048,57 6-bit low power CMOS static random access memory organized as 131,072 words by 8 bits. It is fabricated using very high performance, high reliability CMO S technology. Its standby current is stable within the range of operating temperature.
The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C1008 operates from a single power supply of 2.7V ~ 5.5V.
A 1MB Low Power Asynchronous Alliance product that has a 128K x8 configuration, with industrial temperature range (-40°C to 85°C), and a 32-pin sTSOP I package. The part supports 55 nanoseconds speeds and is RoHS compliant.Pricing Section
Global Stock:
234
USA:
234
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
234+
$1.93
Product Variant Information section
Available Packaging
Package Qty:
234 per Tray
Package Style:
TSOP-32
Mounting Method:
Surface Mount