text.skipToContent text.skipToNavigation

Manufacturer Part #

AS6C1008-55TIN

AS6C1008 Series 1-Mbit (128 K x 8) 3 V 55 ns CMOS Static RAM - TSOP-32

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2228
Product Specification Section
Alliance Memory AS6C1008-55TIN - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 3V
Access Time-Max: 55ns
Temperature Grade: Industrial
Package Style:  TSOP-32
Mounting Method: Surface Mount
Features & Applications
???

 

The AS6C1008-55TIN is a part of AS6C1008 series consist of 1,048,57 6-bit low power CMOS static random access memory organized as 131,072 words by 8 bits. It operates from a single power supply of 2.7V or 5.5V.

 

It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature.

Product Features:

  • Access time : 55 ns
  • Low power consumption:
  • Operating current:10 mA(TYP.)
  • Standby current: 1 μA(TYP.)
  • Fully Compatible with all Competitors 3.3 V product
  • Fully static operation
  • Tri-state output
  • Data retention voltage : 1.5V (MIN)
Pricing Section
Global Stock:
115
USA:
115
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
115
Multiple Of:
1560
Total
$435.85
USD
Quantity
Unit Price
1,560+
$3.79
Product Variant Information section