text.skipToContent text.skipToNavigation

Manufacturer Part #

AS6C2016-55ZIN

AS6C2016 Series 2-Mbit (128 K x 16) 3 V 55 ns CMOS Static RAM - TSOP 11-44

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS6C2016-55ZIN - Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 128K x 16
Supply Voltage-Nom: 2.7V to 5.5V
Access Time-Max: 55ns
Temperature Grade: Industrial
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Features & Applications

The AS6C2016-55ZIN is a part of AS6C series static RAM. It has an operating temperature ranging from -40°C to +85°C and is available in TSOP II-44 package.

Features:

  • Fast access time : 55ns
  • Low power consumption:
  • Operating current : 20/18mA (TYP.)
  • Standby current : 2μA (TYP.)
  • Single 2.7 V ~ 5.5 V power supply
  • All inputs and outputs TTL compatible
  • Fully static operation
  • Tri-state output
  • Data byte control:
    • LB# (DQ0 ~ DQ7)
    • UB# (DQ8 ~ DQ15)
  • Data retention voltage : 2.0 V (MIN.)
  • Package :
    • 44-pin 400 mil TSOP-II
    • 48-ball 6mm x 8mm TFBGA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
135
Multiple Of:
135
Total
$627.75
USD
Quantity
Unit Price
135+
$4.65
Product Variant Information section