text.skipToContent text.skipToNavigation

Manufacturer Part #

AS6C4008-55STINTR

AS6C4008 Series 4-Mbit (512 K x 8) 3 V 55 ns CMOS Static RAM - TSOP 1-32

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS6C4008-55STINTR - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 2.7V to 5.5V
Access Time-Max: 55ns
Temperature Grade: Industrial
Package Style:  TSOP I-32
Mounting Method: Surface Mount
Features & Applications
The AS6C4008 is a 4,194,304-bit low power CMOS static random access memory organized as 524,288 words by 8 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature.

The AS6C4008 is well designed for very low power system applications, and particularly well suited for battery back-up non -volatile memory application. The AS6C4008 operates from a single power supply of 2.7V ~ 5.5V.

A 4MB 2.7-5.5V Low Power Asynchronous Alliance product that has a 512K x8 configuration, with industrial temperature range (-40°C to 85°C), and a 32-pin sTSOP package. The part supports 55 nanoseconds speeds and is RoHS compliant. This part comes in a tape and reel package.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$8,250.00
USD
Quantity
Unit Price
1,500+
$5.50
Product Variant Information section