text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C1026B-20JCN

AS7C1026 Series 1 Mbit (64 K x 16) 4.5 - 5.5 V 20 ns SRAM - SOJ-44

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS7C1026B-20JCN - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 64 K x 16
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 20ns
Temperature Grade: Commercial
Package Style:  SOJ-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
400
Multiple Of:
16
Total
$3,516.00
USD
Quantity
Unit Price
16
$8.99
32
$8.93
48
$8.89
64
$8.87
80+
$8.79
Product Variant Information section