text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C3256A-15JCN

AS7C3256A Series 256-kbit (32 K x 8) 3.3 V 15 ns CMOS Static RAM - SOJ-28

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS7C3256A-15JCN - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 3.3V
Access Time-Max: 15ns
Temperature Grade: Commercial
Package Style:  SOJ-28
Mounting Method: Surface Mount
Features & Applications

The AS7C3256A-15JCN is a 3.3V high-performance CMOS 262,144-bit Static Random-Access Memory device organized as 32,768 words × 8 bits; designed for memory applications requiring fast data access at low voltage, including PentiumTM, PowerPCTM, and portable computing.

Features and Benefits:

  • Pin compatible with AS7C3256
  • Industrial and commercial temperature options
  • Organization: 32,768 words × 8 bits
  • High speed
    • 10/12/15/20 ns address access time
    • 5, 6, 7, 8 ns output enable access time
  • Very low power consumption: ACTIVE
    • 180mW max @ 10 ns
  • Very low power consumption: STANDBY
    • 7.2 mW max CMOS I/O
  • Easy memory expansion with CE and OE inputs
  • TTL-compatible, three-state I/O
  • 28-pin JEDEC standard packages
    • 300 mil SOJ
    • 8 × 13.4 mm TSOP 1
  • ESD protection ≥ 2000 volts
  • Latch-up current ≥ 200 mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
675
Multiple Of:
25
Total
$2,025.00
USD
Quantity
Unit Price
25
$3.14
50
$3.10
75
$3.08
125
$3.06
250+
$3.00
Product Variant Information section