text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C34098A-10JIN

SRAM - Asynchronous Memory IC 4Mb (256K x 16) Parallel 10 ns 44-SOJ

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2128
Product Specification Section
Alliance Memory AS7C34098A-10JIN - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256K x 16
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 10ns
Temperature Grade: Industrial
Supply Current: 3A to 3.6A
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21
USA:
21
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
21
Multiple Of:
160
Total
$100.80
USD
Quantity
Unit Price
160+
$4.80
Product Variant Information section