text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C38096A-10BIN

AS7C38096A Series 8 Mbit (1 M x 8) 3.3 V 10 ns CMOS Static SRAM - TFBGA-48

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS7C38096A-10BIN - Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 1 M x 8
Supply Voltage-Nom: 3.3V
Access Time-Max: 10ns
Temperature Grade: Industrial
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
480
Multiple Of:
480
Total
$8,736.00
USD
Quantity
Unit Price
480+
$18.20
Product Variant Information section