text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C38098A-10TIN

AS7C38098A Series 8 kbit (512 K x 16) 3.3 V 10 ns High Speed CMOS SRAM-TSOP11-44

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS7C38098A-10TIN - Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 512 K x 16
Supply Voltage-Nom: 3.3V
Access Time-Max: 10ns
Temperature Grade: Industrial
Package Style:  TSOP II-44
Features & Applications

The AS7C38098A-10TIN is a 8 M-bit high speed CMOS static random access memory organized as 512K words by 16 bits.

Features and Benefits:

  • Fast access time : 10ns
  • low power consumption:
    • Operating current: 80mA (TYP. 10/ns)
    • Standby current: 3mA(TYP)
  • Single 3.3V power supply
  • All inputs and outputs TTL compatible
  • Fully static operation
  • Tri-state output
  • Data byte control :
    • LB# (DQ0 ~ DQ7)
    • UB# (DQ8 ~ DQ15)
  • Data retention voltage : 1.5V (MIN.)
  • Green package available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1350
Multiple Of:
135
Total
$22,342.50
USD
Quantity
Unit Price
1,350+
$16.55
Product Variant Information section