text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C4096A-12JCNTR

AS7C4096A Series 4-Mbit (512 K x 8) 5 V 12 ns CMOS Static RAM - SOJ-36

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS7C4096A-12JCNTR - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 5V
Access Time-Max: 12ns
Temperature Grade: Commercial
Package Style:  SOJ-36
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,340.00
USD
Quantity
Unit Price
500+
$6.68
Product Variant Information section