text.skipToContent text.skipToNavigation

Référence fabricant

AS7C4096A-12JIN

AS7C4096A Series 4-Mbit (512 K x 8) 5 V 12 ns CMOS Static RAM - SOJ-36

Modèle ECAD:
Nom du fabricant: Alliance Memory
Emballage standard:
Product Variant Information section
Code de date: 2109
Product Specification Section
Alliance Memory AS7C4096A-12JIN - Caractéristiques techniques
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 5V
Access Time-Max: 12ns
Temperature Grade: Industrial
Style d'emballage :  SOJ-36
Méthode de montage : Surface Mount
Fonctionnalités et applications

The AS7C4096A-12JIN is a part of AS7C series static RAM. It has an storage temperature ranging from -65°C to +150°C and is available in SOJ-36 package.

Features:

  • Pin compatible to AS7C4096
  • Industrial and commercial temperature
  • Organization: 524,288 words × 8 bits
  • Center power and ground pins
  • High speed
    • 10/12/15/20 ns address access time
    • 5/6 ns output enable access time
  • Low power consumption: ACTIVE
    • 880mW/max @ 10 ns
  • Low power consumption: STANDBY
    • 55mW/max CMOS
  • Equal access and cycle times
  • Easy memory expansion with CE, OE inputs
  • TTL-compatible, three-state I/O
  • JEDEC standard packages
    • 400 mil 36-pin SOJ
    • 44-pin TSOP 2
  • ESD protection ≥ 2000 volts
  • Latch-up current ≥ 200 mA
Pricing Section
Stock global :
3
États-Unis:
3
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
3
Multiples de :
1900
Total 
21,60 $
USD
Quantité
Prix unitaire
1 900+
$7.20
Product Variant Information section