AS7C4096A-12TINTR in Reel by Alliance Memory | Asynchronous SRAM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C4096A-12TINTR

AS7C4096A Series 4-Mbit (512 K x 8) 5 V 12 ns CMOS Static RAM - TSOP 11-44

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS7C4096A-12TINTR - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 5V
Access Time-Max: 12ns
Temperature Grade: Industrial
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,630.00
USD
Quantity
Unit Price
1,000+
$3.63
Product Variant Information section