

Manufacturer Part #
AS7C4098A-15JINTR
AS7C4098A Series 4 Mb (256 K x 16) 4.5 to 5.5 V 15 ns SMT Static RAM - SOJ-44
Product Specification Section
Alliance Memory AS7C4098A-15JINTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS7C4098A-15JINTR - Technical Attributes
Attributes Table
Memory Density: | 4Mb |
Memory Organization: | 256 K x 16 |
Number of Words: | 256 K |
Word Length: | 16b |
Supply Voltage-Nom: | 4.5V to 5.5V |
Access Time-Max: | 15ns |
Temperature Grade: | Industrial |
Supply Current: | 140mA |
Operating Temperature: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOJ-44 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500+
$4.57
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
SOJ-44
Mounting Method:
Surface Mount