text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62128EV30LL-45ZAXI

CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V SMT Static RAM - STSOP-32

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CY62128EV30LL-45ZAXI - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128K x 8
Number of Words: 128K
Word Length: 8b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 45ns
Temperature Grade: Industrial
Supply Current: 16mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  STSOP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,340
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2340
Multiple Of:
234
Total
$3,463.20
USD
Quantity
Unit Price
2,340+
$1.48
Product Variant Information section