text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62146ELL-45ZSXI

CY62146E Series 4 Mb (256 K x 16) 4.5 - 5.5 V 45 ns Static RAM - TSOP-44

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Infineon Technologies CY62146ELL-45ZSXI - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256K x 16
Number of Words: 256K
Word Length: 16b
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 45ns
Temperature Grade: Industrial
Data Bus Width: 16b
Supply Current: 15mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Type: Fast
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,890
USA:
1,890
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
135
Multiple Of:
135
Total
$413.10
USD
Quantity
Unit Price
135+
$3.06
Product Variant Information section