text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62148ELL-45ZSXI

CY62148E Series 4 Mb (512 K x 8) 45 ns 5 V SMT Static RAM - TSOP II-32

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code:
Product Specification Section
Infineon Technologies CY62148ELL-45ZSXI - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 45ns
Temperature Grade: Industrial
Operating Temperature: -40°C to +85°C
Interface Type: Parallel
Type: Micropower
Package Style:  TSOP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1170
Multiple Of:
117
Total
$4,329.00
USD
Quantity
Unit Price
1,170+
$3.70