text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62158EV30LL-45ZSXI

CY62158EV30 Series 8 Mb (1024 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP II-44

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Infineon Technologies CY62158EV30LL-45ZSXI - Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 1M x 8
Number of Words: 1M
Word Length: 8b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 45ns
Temperature Grade: Industrial
Supply Current: 25mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
945
USA:
945
4,050
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
135
Multiple Of:
135
Total
$499.50
USD
Quantity
Unit Price
135+
$3.70
Product Variant Information section