text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62158H-45ZSXIT

CY62158xx Series 8 Mb (1 M x 8) 5.5 V 45 ns SMT Static RAM - TSOP II-44

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CY62158H-45ZSXIT - Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 1M x 8
Number of Words: 1M
Word Length: 8b
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 45s
Temperature Grade: Industrial
Supply Current: 36mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$6,460.00
USD
Quantity
Unit Price
1,000+
$6.46
Product Variant Information section