text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62167EV30LL-45ZXI

CY62167EV30 Series 16 Mb (1 M x 16/2 M x 8) 2.2 - 3.6 V 45 ns Static RAM-TSOP-48

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Infineon Technologies CY62167EV30LL-45ZXI - Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 1M x 16
Number of Words: 1M
Word Length: 16b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 45ns
Temperature Grade: Industrial
Supply Current: 35mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  TSOP I-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
480
USA:
480
1,920
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
96
Multiple Of:
96
Total
$1,345.92
USD
Quantity
Unit Price
96+
$14.02
Product Variant Information section