text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62167EV30LL-45ZXIT

CY62167EV30 Series 16 Mb (1M x 16/2M x 8) 2.2 - 3.6 V 45 ns Static RAM -TSOP-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY62167EV30LL-45ZXIT - Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 1M x 16
Number of Words: 1M
Word Length: 16b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 45ns
Temperature Grade: Industrial
Supply Current: 35mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  TSOP I-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$8,290.00
USD
Quantity
Unit Price
1,000+
$8.29
Product Variant Information section