text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1041G-10VXI

CY7C1041D Series 4 Mb (256 K x 16) 5 V 10 ns Static RAM - SOJ-44

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CY7C1041G-10VXI - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256K x 16
Number of Words: 256K
Word Length: 16b
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 10ns
Temperature Grade: Industrial
Supply Current: 45mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Type: Fast
Package Style:  SOJ-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
510
Multiple Of:
17
Total
$1,871.70
USD
Quantity
Unit Price
10
$3.89
25
$3.83
40
$3.80
100
$3.74
150+
$3.67
Product Variant Information section