text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1041GN30-10ZSXI

CY7C1041GN Series 4 Mb 10 ns Fast Asynchronous SRAM Memory IC - TSOP II-44

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY7C1041GN30-10ZSXI - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256 K x 16
Number of Words: 256 K
Word Length: 16b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 10ns
Temperature Grade: Industrial
Data Bus Width: 16b
Supply Current: 38mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Type: Fast
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1350
Multiple Of:
135
Total
$3,604.50
USD
Quantity
Unit Price
135
$2.71
270+
$2.67
Product Variant Information section